345-021-520-188

Heilind Number:EDA345-021-520-188
Manufacturer:EDAC
Manufacturer Number:345-021-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-188

Detailed Description

Enhance your PCB connectivity with our 21-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration onto your circuit board. Its single-row configuration and .2-inch row spacing ensure efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your electronic assemblies with this green-colored connector, a must-have for any professional setup.