345-021-520-403

Heilind Number:EDA345-021-520-403
Manufacturer:EDAC
Manufacturer Number:345-021-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 21-position Board To Board PCB Connector. Designed to streamline data transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power delivery, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and durability for various applications. Elevate your connectivity solutions with this essential component.