345-021-520-408

Heilind Number:EDA345-021-520-408
Manufacturer:EDAC
Manufacturer Number:345-021-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-408

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, it features 21 positions with a single row layout, offering ample room for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed during assembly. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Elevate your connectivity standards with this essential component.