345-021-520-412

Heilind Number:EDA345-021-520-412
Manufacturer:EDAC
Manufacturer Number:345-021-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-412

Detailed Description

Enhance your circuit board connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made of copper alloy, providing reliable conductivity. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is a versatile choice. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this essential component.