345-021-520-478

Heilind Number:EDA345-021-520-478
Manufacturer:EDAC
Manufacturer Number:345-021-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek green. Designed for precision performance, this connector features 21 positions with a pitch of .1 inch, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in harsh environments. The copper alloy contacts offer reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.