345-021-520-488

Heilind Number:EDA345-021-520-488
Manufacturer:EDAC
Manufacturer Number:345-021-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-488

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed with precision, it features a single row housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With 21 copper alloy contact positions, each spaced at a pitch of .1 inches and .2 inches apart, it ensures reliable data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for various applications. Upgrade your connectivity with this high-quality connector.