345-021-520-602

Heilind Number:EDA345-021-520-602
Manufacturer:EDAC
Manufacturer Number:345-021-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row with 21 positions for seamless communication. The contact material, crafted from durable copper alloy, ensures reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in demanding environments. Its straight mount orientation and compact pitch of .1 inches make it ideal for various PCB assembly applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Elevate your connectivity solutions with this essential component.