345-021-520-604

Heilind Number:EDA345-021-520-604
Manufacturer:EDAC
Manufacturer Number:345-021-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-604

Detailed Description

Enhance connectivity within your electronic devices with this efficient Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 21 positions and a .1-inch pitch for secure connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a compact size, this connector is ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.