345-021-520-612

Heilind Number:EDA345-021-520-612
Manufacturer:EDAC
Manufacturer Number:345-021-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 21 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The copper alloy contact material and .1-inch pitch deliver reliable conductivity, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.