345-021-520-678

Heilind Number:EDA345-021-520-678
Manufacturer:EDAC
Manufacturer Number:345-021-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-678

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 21 positions, ensuring efficient and reliable data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously made from Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Its straight mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component and experience seamless performance like never before.