345-021-520-688

Heilind Number:EDA345-021-520-688
Manufacturer:EDAC
Manufacturer Number:345-021-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-520-688

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, perfect for optimizing space on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Whether for industrial machinery or consumer electronics, trust in the performance of this straight-mount Card Edge Connector to keep your systems running efficiently.