345-021-521-102

Heilind Number:EDA345-021-521-102
Manufacturer:EDAC
Manufacturer Number:345-021-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-102

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal performance. Its straight mount orientation allows for easy installation, while the vibrant green color adds a touch of distinction to your setup. Whether you're a tech enthusiast or a professional, this connector is a must-have for your collection of electronic components. Elevate your connectivity game with this essential tool.