345-021-521-103

Heilind Number:EDA345-021-521-103
Manufacturer:EDAC
Manufacturer Number:345-021-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-103

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector boasts 21 positions in a single row, ensuring efficient data transmission. The housing, composed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.