345-021-521-158

Heilind Number:EDA345-021-521-158
Manufacturer:EDAC
Manufacturer Number:345-021-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-158

Detailed Description

Enhance your PCB connectivity with our Green Board to Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row with a pitch of .1 inches, ideal for high-density PCB applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it ensures efficient power transmission even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Elevate your electronic designs with this essential component.