345-021-521-188

Heilind Number:EDA345-021-521-188
Manufacturer:EDAC
Manufacturer Number:345-021-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-188

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row configuration with 21 positions, it facilitates seamless data transfer between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers exceptional durability and performance. Trust in this high-quality connector for seamless integration within your electronic systems.