345-021-521-403

Heilind Number:EDA345-021-521-403
Manufacturer:EDAC
Manufacturer Number:345-021-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-403

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our quality connector for secure and high-speed connections in your projects.