345-021-521-404

Heilind Number:EDA345-021-521-404
Manufacturer:EDAC
Manufacturer Number:345-021-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With 21 positions for seamless data transmission, this connector features a straight mount orientation for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your system's connectivity with this essential component.