345-021-521-408

Heilind Number:EDA345-021-521-408
Manufacturer:EDAC
Manufacturer Number:345-021-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in demanding environments. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.