345-021-521-488

Heilind Number:EDA345-021-521-488
Manufacturer:EDAC
Manufacturer Number:345-021-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-488

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and convenient row spacing of .2 inches, this connector offers ease of installation and maintenance. Upgrade your PCB connections with this essential component, ideal for various applications in the electronics industry.