345-021-521-602

Heilind Number:EDA345-021-521-602
Manufacturer:EDAC
Manufacturer Number:345-021-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-602

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 21 positions, facilitating efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate the functionality of your PCBs with this essential component.