345-021-521-603

Heilind Number:EDA345-021-521-603
Manufacturer:EDAC
Manufacturer Number:345-021-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 21 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance in any environment. With a contact pitch of .1 inches and row spacing of .2 inches, precision and stability are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for optimal connectivity and performance.