345-021-521-612

Heilind Number:EDA345-021-521-612
Manufacturer:EDAC
Manufacturer Number:345-021-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any operating environment. With a straight mount orientation and a compact design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential connector for optimal performance.