345-021-521-688

Heilind Number:EDA345-021-521-688
Manufacturer:EDAC
Manufacturer Number:345-021-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-521-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector facilitates easy installation. Its straight mount orientation further streamlines the connection process. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.