345-021-523-101

Heilind Number:EDA345-021-523-101
Manufacturer:EDAC
Manufacturer Number:345-021-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Choose this Straight mount orientation connector in a vibrant Green color to optimize your electronic assemblies.