345-021-523-102

Heilind Number:EDA345-021-523-102
Manufacturer:EDAC
Manufacturer Number:345-021-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-102

Detailed Description

Enhance your electronic connections with our Board-to-Board PCB Connector, the perfect solution for seamless signal transmission. Featuring 21 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing circuit boards or upgrading existing systems, our Straight Mount Card Edge Connector is a must-have component for efficient and secure PCB connections. Elevate your projects with this essential connector.