345-021-523-103

Heilind Number:EDA345-021-523-103
Manufacturer:EDAC
Manufacturer Number:345-021-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-103

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your systems with this essential component for optimal performance.