345-021-523-104

Heilind Number:EDA345-021-523-104
Manufacturer:EDAC
Manufacturer Number:345-021-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 21 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.