345-021-523-107

Heilind Number:EDA345-021-523-107
Manufacturer:EDAC
Manufacturer Number:345-021-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-107

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with a pitch of .1 inches and 21 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Perfect for electronic projects requiring precision and performance, this connector is a must-have for any avid enthusiast or professional. Elevate your connectivity game with this essential component.