345-021-523-112

Heilind Number:EDA345-021-523-112
Manufacturer:EDAC
Manufacturer Number:345-021-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-112

Detailed Description

Enhance connectivity on your circuit board with our high-performance, straight-mount Card Edge Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, offering optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stable performance in diverse environments. Elevate your PCB connections with this essential component for seamless data transfer and functionality.