345-021-523-158

Heilind Number:EDA345-021-523-158
Manufacturer:EDAC
Manufacturer Number:345-021-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-158

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 21 positions, it offers seamless inter-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connection setup with this high-quality connector.