345-021-523-403

Heilind Number:EDA345-021-523-403
Manufacturer:EDAC
Manufacturer Number:345-021-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable power delivery with an amperage of 3 A. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation and .1-inch pitch simplify installation. With 21 positions spread across a single row and a row spacing of .2 inches, it offers ample room for seamless connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this essential component.