345-021-523-404

Heilind Number:EDA345-021-523-404
Manufacturer:EDAC
Manufacturer Number:345-021-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 21 positions, it facilitates seamless data transfer and power distribution on your PCB. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments. Copper alloy contacts guarantee efficient signal transmission, while the 3A amperage rating supports power-intensive applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation hassle-free, and the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for professional and DIY projects alike, this green-colored connector is a must-have component in your electronic assembly toolkit. Elevate your PCB connectivity with this essential connector.