345-021-523-407

Heilind Number:EDA345-021-523-407
Manufacturer:EDAC
Manufacturer Number:345-021-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-407

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row layout, facilitating efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic setups with this essential component, a must-have in any connector toolkit.