345-021-523-408

Heilind Number:EDA345-021-523-408
Manufacturer:EDAC
Manufacturer Number:345-021-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-408

Detailed Description

Enhance your electronic connections with our innovative Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 21 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the green housing adds a pop of color to your setup. With a pitch of .1 in and row spacing of .2 in, installation is a breeze. Whether you're a DIY enthusiast or a professional, our connector is the perfect choice for your PCB assembly needs. Upgrade your connectivity game today.