345-021-523-412

Heilind Number:EDA345-021-523-412
Manufacturer:EDAC
Manufacturer Number:345-021-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-412

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With one row and 21 positions, it offers seamless integration for your electronic components. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Designed for versatility, this connector features a straight mount orientation and can operate in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.