345-021-523-458

Heilind Number:EDA345-021-523-458
Manufacturer:EDAC
Manufacturer Number:345-021-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-458

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 21 positions in a single row, allowing for seamless communication between your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring the safety and reliability of your connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and space-saving integration. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Stay connected, stay efficient.