345-021-523-478

Heilind Number:EDA345-021-523-478
Manufacturer:EDAC
Manufacturer Number:345-021-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-478

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 21 positions in a single row, allowing for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Its straight mount orientation further simplifies installation, making it a versatile solution for your PCB connectivity needs. Explore our range of connectors for more innovative solutions.