345-021-523-603

Heilind Number:EDA345-021-523-603
Manufacturer:EDAC
Manufacturer Number:345-021-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-603

Detailed Description

Enhance connectivity in your electronic applications with our Green Board To Board PCB Connector. Designed for efficiency and durability, this connector features a single row with 21 positions, ideal for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers easy integration into your PCB layout. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.