345-021-523-604

Heilind Number:EDA345-021-523-604
Manufacturer:EDAC
Manufacturer Number:345-021-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 21 positions, perfect for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durable and safe operation, even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable and low-resistance connectivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability for various applications. Upgrade your setup with this essential component for superior performance.