345-021-523-608

Heilind Number:EDA345-021-523-608
Manufacturer:EDAC
Manufacturer Number:345-021-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-608

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features 21 positions with a single row layout, offering reliable and efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures safety and longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.