345-021-523-612

Heilind Number:EDA345-021-523-612
Manufacturer:EDAC
Manufacturer Number:345-021-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 21 positions and a .1-inch pitch, ensuring secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation, it offers easy installation onto your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your circuitry with this essential component, a perfect fit for your connectivity needs.