345-021-523-658

Heilind Number:EDA345-021-523-658
Manufacturer:EDAC
Manufacturer Number:345-021-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-658

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, a versatile solution designed for seamless integration. Featuring a single row configuration with 21 positions, this connector ensures efficient data transfer in your electronic assemblies. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Elevate your connectivity with this essential component for your electronic projects.