345-021-523-678

Heilind Number:EDA345-021-523-678
Manufacturer:EDAC
Manufacturer Number:345-021-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row configuration and a pitch of .1 inch, it offers precise alignment for 21 copper alloy contacts, guaranteeing efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Elevate your connectivity solutions with this essential component.