345-021-523-688

Heilind Number:EDA345-021-523-688
Manufacturer:EDAC
Manufacturer Number:345-021-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-523-688

Detailed Description

Enhance your PCB connectivity with our 21-position Board To Board PCB Connector in a sleek green hue. Designed with precision, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB assembly with this high-performance connector.