345-021-524-101

Heilind Number:EDA345-021-524-101
Manufacturer:EDAC
Manufacturer Number:345-021-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures optimal safety and durability. Each of the 21 Copper Alloy contact positions guarantees secure and reliable transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal routing. With a straight mount orientation, installation is a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your system today with this essential component.