345-021-524-102

Heilind Number:EDA345-021-524-102
Manufacturer:EDAC
Manufacturer Number:345-021-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-102

Detailed Description

Upgrade your electronics with our cutting-edge Board-to-Board PCB Connector, designed for seamless connectivity in a sleek green finish. With an amperage of 3A, this connector guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring one row with 21 copper alloy contact positions, each spaced perfectly at a pitch of .1 inches, this connector enables precise and reliable data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component.