345-021-524-104

Heilind Number:EDA345-021-524-104
Manufacturer:EDAC
Manufacturer Number:345-021-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 21 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic devices with this essential component, perfect for a wide range of applications.