345-021-524-108

Heilind Number:EDA345-021-524-108
Manufacturer:EDAC
Manufacturer Number:345-021-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-108

Detailed Description

Enhance connectivity on your PCB with our Green Card Edge Connector, designed for seamless integration in electronic systems. With a compact single-row layout boasting 21 positions, this connector ensures efficient signal transmission between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and reliable performance in demanding environments. Featuring a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a range of applications in various industries. Trust in this high-quality connector to optimize connectivity in your electronic designs.