345-021-524-178

Heilind Number:EDA345-021-524-178
Manufacturer:EDAC
Manufacturer Number:345-021-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-178

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 21 positions arranged in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable signal transmission. With a compact pitch of 0.1 inches and a row spacing of 0.2 inches, it facilitates precise mounting on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this green-colored connector, offering a steady amperage of 3A and boasting straight mount orientation for easy installation. Trust in its quality and durability for seamless performance.