345-021-524-188

Heilind Number:EDA345-021-524-188
Manufacturer:EDAC
Manufacturer Number:345-021-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-021-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-021-524-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 21 positions and a single row configuration, ensuring optimal space utilization on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and long-lasting performance, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it the perfect choice for professionals and DIY enthusiasts alike. Elevate your connectivity game with this top-of-the-line connector.